General purpose time delay fuse, 25A current rating, 600V AC maximum voltage rating, and 300V DC rated voltage. Features a cartridge fuse type with a 20.57mm body diameter and 57.15mm body length, designed for clip or holder mounting. This RoHS compliant component is packaged in cartons of 10.
Eaton LPJ-25SP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 20.57mm |
| Body Length | 57.15mm |
| Color | Yellow |
| Current Rating | 25A |
| Diameter | 0.81inch |
| Fuse Current | 25A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 57.15mm |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-25SP to view detailed technical specifications.
No datasheet is available for this part.