The LOW-PEAK LPJ-3-1/2SP fuse holder is a 600V AC, 300V DC electrical component with a current rating of 3.5A. It has a body diameter of 20.57mm and a body length of 57.15mm. The fuse holder is available in bulk packaging with 10 units per package. It is compliant with RoHS regulations and has UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-3-1/2SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Diameter | 20.57mm |
| Body Length | 57.15mm |
| Color | Yellow |
| Current Rating | 3.5A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 2.25in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK™ LPJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-3-1/2SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.