
Time delay fuse, 30A current rating, 600V AC maximum voltage, 300V DC rated voltage. Cartridge fuse with clip termination, measuring 20.57 x 57.15mm (0.81 x 2.25 inches). Features include RoHS compliance and UL, CSA, CE approvals. Packaged in cartons of 10.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current Rating | 30A |
| Diameter | 0.81inch |
| Fuse Current | 30A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.744oz |
| Working Voltage | 600V |
| RoHS | Compliant |
