
Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-350SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 350A |
| Current Rating | 350A |
| Fuse Size | 53.59 X 82.8mm |
| Length | 3.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LOW-PEAK® LPJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-350SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
