
Time delay electrical fuse, 3A current rating, 600VAC and 300VDC voltage ratings. Features a 300,000A interrupting rating, 20.57mm body diameter, and 57.15mm body length. Designed for inline or holder mounting with clip termination. RoHS compliant and UL, CSA, CE approved.
Eaton LPJ-3SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 20.57mm |
| Body Length | 57.15mm |
| Color | Yellow |
| Current Rating | 3A |
| Diameter | 0.81inch |
| Fuse Current | 3A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK™ LPJ |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.44oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-3SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
