
Time delay, general purpose fuse with a 40A current rating and 600V AC / 300V DC voltage rating. Features a cartridge fuse type with clip termination and holder mounting. Dimensions are 1.06 inches (26.92mm) in diameter and 2.38 inches (60.45mm) in length. RoHS compliant and approved by UL, CSA, and CE.
Eaton LPJ-40SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current | 40A |
| Current Rating | 40A |
| Diameter | 1.06inch |
| Fuse Current | 40A |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 60.45mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.04oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-40SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
