
Fuse Class J Slow Blow Acting 450A 600V Bolt Flat 66.4 X 83.06mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-450SPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current | 450A |
| Current Rating | 450A |
| Length | 3.75inch |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPJ-SPI |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-450SPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
