
Slow-blow acting fuse, Class J, 4A current rating, 600V AC maximum voltage rating, and 300V DC rated voltage. Features a cartridge body measuring 20.57mm diameter by 57.15mm length, with clip termination for holder mounting. Approvals include UL, CSA, and CE, with lead-free and RoHS compliant construction. Packaged in bulk, 10 units per carton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-4SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Diameter | 20.57mm |
| Body Length | 57.15mm |
| Color | Yellow |
| Current Rating | 4A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LOW-PEAK™ LPJ |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.52oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-4SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
