Sign in to ask questions about the Eaton LPJ-500SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LPJ-500SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 500A |
| Current Rating | 500A |
| Fuse Size | 66.04 X 83.06mm |
| Length | 3.75inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LOW-PEAK® LPJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-500SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
