Eaton LPJ-50SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 50A |
| Current Rating | 50A |
| Diameter | 26.92mm |
| Fuse Current | 50A |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 60.45mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-50SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
