
Time delay electrical fuse, 60A current rating, 600VAC/300VDC voltage rating, and 300,000A interrupting rating. Features a 1.06 x 2.38 inch fuse size with clip termination for holder mounting. This RoHS compliant component operates at 600V working voltage and is UL, CSA, and CE approved.
Sign in to ask questions about the Eaton LPJ-60SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LPJ-60SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current | 60A |
| Current Rating | 60A |
| Diameter | 1.06inch |
| Fuse Current | 60A |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 60.45mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.04oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-60SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
