
Time delay electric fuse, 70A, 600VAC/300VDC, with a high interrupting rating of 300,000A. Features a 1.13 x 2.63 inch fuse size, bolt/stud mount, and inline/holder application. This yellow, lead-free, RoHS compliant component is UL, CSA, and CE approved.
Sign in to ask questions about the Eaton LPJ-70SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LPJ-70SP technical specifications.
| Approvals | UL, CSA, CE |
| Body Diameter | 28.7mm |
| Body Length | 66.8mm |
| Color | Yellow |
| Current | 70A |
| Current Rating | 70A |
| Diameter | 1.13inch |
| Fuse Size | 1.13 X 2.63in |
| Lead Free | Lead Free |
| Length | 2.63inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 117.6mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-70SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
