Eaton LPJ-70SPI technical specifications.
| Approvals | UL, CSA, CE |
| Current | 70A |
| Current Rating | 70A |
| Length | 2.63inch |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LPJ-SPI |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-70SPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.