
Time delay electrical fuse, 80A current rating, 600VAC/300VDC voltage rating, with a 300,000A interrupting rating. Features a bolt mount for inline or holder applications, measuring 28.7mm body diameter and 66.8mm body length. This RoHS compliant component is UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-80SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 28.7mm |
| Body Length | 66.8mm |
| Current | 80A |
| Current Rating | 80A |
| Diameter | 3inch |
| Fuse Current | 80A |
| Fuse Size | 1.13 X 2.63in |
| Lead Free | Lead Free |
| Length | 2.63inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 117.6mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-80SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
