Fuse Class RK1 Slow Blow Acting 1.4A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.4A |
| Type | Class RK1 |
| Voltage Rating | 250V |
| Termination Style | Clip |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |