
Fuse Class RK1 Slow Blow Acting 15A 600V Holder Melf 20.57 X 127mm Carton CE/CSA/UL
Eaton LPS-RK-15SPI technical specifications.
| Current Rating | 15A |
| Diameter | 0.81inch |
| Length | 5inch |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-15SPI to view detailed technical specifications.
No datasheet is available for this part.