Fuse Class RK1 Slow Blow Acting 250A 600V Holder Lug Carton CE/CSA/UL
Eaton LPS-RK-250SP technical specifications.
| Current Rating | 250A |
| Fuse Size | 2.36in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPS-RK-250SP to view detailed technical specifications.
No datasheet is available for this part.