
Fuse Class RK1 Slow Blow Acting 350A 600V Holder Lug Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton LPS-RK-350SP-TP technical specifications.
| Current Rating | 350A |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.45lb |
| RoHS | Not Compliant |
No datasheet is available for this part.