Eaton LPS-RK-450SP technical specifications.
| Current Rating | 450A |
| Fuse Size | 2.88in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-450SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.