
Fuse Class T Slow Blow Acting 35A 600V Holder Plug Melf 20.57 X 39.62mm CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.36oz |
| RoHS | Compliant |