
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22-C1-M1H technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Mount | Base |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
No datasheet is available for this part.