
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22-C1-M3H technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Material | Polycarbonate |
| Mount | Base |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
