The Eaton M22-CLED230-R is a red LED with a voltage rating of 264V and a current rating of 15mA. It is designed for clamp mount applications. The LED is not Reach SVHC compliant. The M22 series is a range of electromechanical components. The Eaton M22-CLED230-R is part of the accessories category in the switches category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton M22-CLED230-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Cage Clamp |
| Voltage Rating | 264V |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-CLED230-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.