Eaton M22-D4-S-X7 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Ratings | IP66 |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-D4-S-X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.