Eaton M22-DZ-B-GB14 technical specifications.
| Color | Blue |
| Mount | Panel |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-DZ-B-GB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
