Eaton M22-I1 technical specifications.
| Color | Grey |
| Depth | 74mm |
| Length | 72mm |
| Material | Polycarbonate |
| Mount | External |
| Number of Gangs | 1 |
| Ratings | IP66, IP69K |
| Reach SVHC Compliant | No |
| Series | RMQ Titan |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-I1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.