Eaton M22-I2 technical specifications.
| Color | Grey |
| Length | 120mm |
| Material | Polycarbonate |
| Mount | Surface Mount |
| Number of Gangs | 2 |
| Ratings | IP67, IP69K, IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-I2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.