
The Eaton M22-I3-M1 is a 22mm surface mount pushbutton switch with a switching current of 6A and IP69K ratings. It measures 56mm in depth, 153mm in length, and 80mm in width. The switch operates within a temperature range of -25°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Eaton M22-I3-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22-I3-M1 technical specifications.
| Depth | 56mm |
| Length | 153mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Ratings | IP69K |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-I3-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
