
The Eaton RMQ-Titan Series enclosure is a grey polycarbonate enclosure with a 4-gang configuration, designed for surface mount applications. It features an IP66 and IP67 rating, indicating a high level of protection against solid particles and water. The enclosure measures 186mm in length and 80mm in width, making it suitable for various industrial applications. It is made from polycarbonate material, providing a durable and impact-resistant solution.
Eaton M22-I4 technical specifications.
| Color | Grey |
| Length | 186mm |
| Material | Polycarbonate |
| Mount | Surface Mount |
| Number of Gangs | 4 |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.