Eaton M22-IVS technical specifications.
| Height | 2.23inch |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Width | 1.76inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-IVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
