Eaton M22-IY1 technical specifications.
| Color | Yellow |
| Length | 72mm |
| Material | Polycarbonate |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-IY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
