Eaton M22-K10 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Isolation Voltage | 500V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
