Sign in to ask questions about the Eaton M22-KC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22-KC01 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-KC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
