
The Eaton M22-KC10 is a general purpose single-pole switch with a contact current rating of 6A and an isolation voltage of 500V. It operates within a temperature range of -25°C to 70°C and features a screw termination. This switch is part of the RMQ-Titan series and measures 22mm in size.
Eaton M22-KC10 technical specifications.
| Contact Current Rating | 6A |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-KC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
