Eaton M22-L-W technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Mount | Flush |
| Ratings | IP20, IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Shape | Round |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-L-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.