Eaton M22-LED-W technical specifications.
| Color | White |
| Current Rating | 15mA |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | RMQ Titan |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-LED-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
