
The Eaton M22-LED230-R is a red LED indicator with a current rating of 15mA and a voltage rating of 230V. It operates within a temperature range of -25°C to 70°C and is mounted via screw termination. This component is not Reach SVHC compliant. The M22 series is a line of LED indicators from Eaton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton M22-LED230-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current Rating | 15mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-LED230-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
