
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22-LEDC-B technical specifications.
| Color | Blue |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
