
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22-LEDC230-R technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
No datasheet is available for this part.
