
The Eaton RMQ Titan M22-PV/K11 is a SPDT/DPST panel switch with a 6A switching current rating and IP66 rating for environmental protection. It has a 22mm size and a red color. The switch features screw termination for secure mounting. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton M22-PV/K11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Head Diameter | 30mm |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PV/K11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
