Sign in to ask questions about the Eaton M22-PVL-K12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22-PVL-K12-R technical specifications.
| Actuator Type | Push-Pull |
| Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PVL-K12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
