Sign in to ask questions about the Eaton M22-WJ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22-WJ4 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Axes | 4 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WJ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
