Eaton M22-WK technical specifications.
| Product Length (mm) | 29.7 |
| Product Depth (mm) | 29.7 |
| Product Height (mm) | 26.9 |
| Type | Actuator |
| Switch Type | Selector Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.