Eaton M22-WRS technical specifications.
| Index Angle | 60° |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-WRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.