Eaton M22-XLED-T technical specifications.
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-XLED-T to view detailed technical specifications.
No datasheet is available for this part.
