Sign in to ask questions about the Eaton M22S-DL-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton M22S-DL-G technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22S-DL-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
