
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Eaton M22S-DL-R technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Series | M22 |
| RoHS | Compliant |
No datasheet is available for this part.