
This 32V 50A fuse is designed for holder or socket mounting, with a size of 8.9 X 21.6mm. It is made from plastic and has a red color. The fuse has a maximum voltage rating of 32V DC and is compliant with ROHS regulations. It is available in a bulk packaging format, with a single unit per package.
Sign in to ask questions about the Eaton MAX-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MAX-50 technical specifications.
| Body Material | Plastic |
| Color | Red |
| Current | 50A |
| Current Rating | 50A |
| Depth | 8.9mm |
| Fuse Size | 8.9 X 21.6mm |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MAX-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
