Sign in to ask questions about the Eaton MAX-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MAX-60 technical specifications.
| Color | Blue |
| Current | 60A |
| Current Rating | 60A |
| Depth | 8.9mm |
| Fuse Size | 8.9 X 21.6mm |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MAX-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
