Sign in to ask questions about the Eaton MCRW5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton MCRW5 technical specifications.
| Body Diameter | 3mm |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Diameter | 0.64mm |
| Lead Length | 31.7mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | Microtron |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MCRW5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.